SI4569DY-T1-E3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 7.258
Unit Price: 1,30000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 18.023
Unit Price: 1,39000 €
Datasheet
SI9407BDY-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4569DY-T1-E3

DigiKey Part Number
SI4569DY-T1-E3TR-ND - Tape & Reel (TR)
Manufacturer
Vishay Siliconix
Manufacturer Product Number
SI4569DY-T1-E3
Description
MOSFET N/P-CH 40V 7.6A 8SOIC
Customer Reference
Detailed Description
Mosfet Array 40V 7.6A, 7.9A 3.1W, 3.2W Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SI4569DY-T1-E3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
-
Drain to Source Voltage (Vdss)
40V
Current - Continuous Drain (Id) @ 25°C
7.6A, 7.9A
Rds On (Max) @ Id, Vgs
27mOhm @ 6A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
32nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
855pF @ 20V
Power - Max
3.1W, 3.2W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes