
SI4567DY-T1-E3 | |
---|---|
DigiKey Part Number | SI4567DY-T1-E3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI4567DY-T1-E3 |
Description | MOSFET N/P-CH 40V 5A/4.4A 8SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 40V 5A, 4.4A 2.75W, 2.95W Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SI4567DY-T1-E3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 5A, 4.4A | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 4.1A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 355pF @ 20V | |
Power - Max | 2.75W, 2.95W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |