SI9407BDY-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4501ADY-T1-E3

DigiKey Part Number
SI4501ADY-T1-E3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI4501ADY-T1-E3
Description
MOSFET N/P-CH 30V/8V 6.3A 8SOIC
Customer Reference
Detailed Description
Mosfet Array 30V, 8V 6.3A, 4.1A 1.3W Surface Mount 8-SOIC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel, Common Drain
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V, 8V
Current - Continuous Drain (Id) @ 25°C
6.3A, 4.1A
Rds On (Max) @ Id, Vgs
18mOhm @ 8.8A, 10V
Vgs(th) (Max) @ Id
1.8V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
20nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds
-
Power - Max
1.3W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.