
SI4488DY-T1-GE3 | |
---|---|
DigiKey Part Number | SI4488DY-T1-GE3TR-ND - Tape & Reel (TR) SI4488DY-T1-GE3CT-ND - Cut Tape (CT) SI4488DY-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4488DY-T1-GE3 |
Description | MOSFET N-CH 150V 3.5A 8SO |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 3.5A (Ta) 1.56W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SI4488DY-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA (Min) | |
Gate Charge (Qg) (Max) @ Vgs | 36 nC @ 10 V | |
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | 1.56W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,68000 € | 2,68 € |
10 | 1,86900 € | 18,69 € |
100 | 1,30010 € | 130,01 € |
500 | 1,11556 € | 557,78 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,91141 € | 2.278,53 € |
Unit Price without VAT: | 2,68000 € |
---|---|
Unit Price with VAT: | 3,18920 € |