
SI4463BDY-T1-GE3 | |
---|---|
DigiKey Part Number | SI4463BDY-T1-GE3TR-ND - Tape & Reel (TR) SI4463BDY-T1-GE3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SI4463BDY-T1-GE3 |
Description | MOSFET P-CH 20V 9.8A 8SO |
Customer Reference | |
Detailed Description | P-Channel 20 V 9.8A (Ta) 1.5W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 11mOhm @ 13.7A, 10V | |
Vgs(th) (Max) @ Id | 1.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 56 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,99000 € | 1,99 € |
10 | 1,27900 € | 12,79 € |
100 | 0,87090 € | 87,09 € |
500 | 0,69632 € | 348,16 € |
1.000 | 0,64020 € | 640,20 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,57948 € | 1.448,70 € |
5.000 | 0,55350 € | 2.767,50 € |
Unit Price without VAT: | 1,99000 € |
---|---|
Unit Price with VAT: | 2,36810 € |