
SI4447DY-T1-GE3 | |
---|---|
DigiKey Part Number | SI4447DY-T1-GE3TR-ND - Tape & Reel (TR) SI4447DY-T1-GE3CT-ND - Cut Tape (CT) SI4447DY-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4447DY-T1-GE3 |
Description | MOSFET P-CH 40V 3.3A 8SO |
Customer Reference | |
Detailed Description | P-Channel 40 V 3.3A (Ta) 1.1W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 72mOhm @ 4.5A, 15V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14 nC @ 4.5 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 805 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,04000 € | 1,04 € |
10 | 0,65300 € | 6,53 € |
100 | 0,42980 € | 42,98 € |
500 | 0,33396 € | 166,98 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,04000 € | 1,04 € |
10 | 0,65300 € | 6,53 € |
100 | 0,42980 € | 42,98 € |
500 | 0,33396 € | 166,98 € |
1.000 | 0,30308 € | 303,08 € |
Unit Price without VAT: | 1,04000 € |
---|---|
Unit Price with VAT: | 1,23760 € |