
SI4425FDY-T1-GE3 | |
|---|---|
DigiKey Part Number | SI4425FDY-T1-GE3TR-ND - Tape & Reel (TR) SI4425FDY-T1-GE3CT-ND - Cut Tape (CT) SI4425FDY-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4425FDY-T1-GE3 |
Description | MOSFET P-CH 30V 12.7/18.3A 8SOIC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 12.7A (Ta), 18.3A (Tc) 2.3W (Ta), 4.8W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 9.5mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 41 nC @ 10 V | |
Vgs (Max) | +16V, -20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1620 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.3W (Ta), 4.8W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,59000 € | 5,90 € |
| 100 | 0,38630 € | 38,63 € |
| 500 | 0,29884 € | 149,42 € |
| 1.000 | 0,27065 € | 270,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,24012 € | 600,30 € |
| 5.000 | 0,22125 € | 1.106,25 € |
| 7.500 | 0,21163 € | 1.587,23 € |
| 12.500 | 0,20083 € | 2.510,38 € |
| 17.500 | 0,19574 € | 3.425,45 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |




