
SI4420BDY-T1-GE3 | |
---|---|
DigiKey Part Number | 742-SI4420BDY-T1-GE3TR-ND - Tape & Reel (TR) 742-SI4420BDY-T1-GE3CT-ND - Cut Tape (CT) 742-SI4420BDY-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4420BDY-T1-GE3 |
Description | MOSFET N-CH 30V 9.5A 8SO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 9.5A (Ta) 1.4W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8.5mOhm @ 13.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 50 nC @ 10 V | |
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | 1.4W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,34000 € | 1,34 € |
10 | 0,78700 € | 7,87 € |
100 | 0,76910 € | 76,91 € |
500 | 0,75614 € | 378,07 € |
1.000 | 0,74809 € | 748,09 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,63133 € | 1.578,32 € |
5.000 | 0,61118 € | 3.055,90 € |
Unit Price without VAT: | 1,34000 € |
---|---|
Unit Price with VAT: | 1,59460 € |