8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4413DDY-T1-GE3

DigiKey Part Number
SI4413DDY-T1-GE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI4413DDY-T1-GE3
Description
MOSFET P-CHANNEL 8SOIC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
P-Channel Surface Mount 8-SOIC
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Current - Continuous Drain (Id) @ 25°C
-
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
5.5mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
1.6V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
114 nC @ 10 V
Vgs (Max)
-
Input Capacitance (Ciss) (Max) @ Vds
4780 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,70752 €1.768,80 €
5.0000,69696 €3.484,80 €
Manufacturers Standard Package
Unit Price without VAT:0,70752 €
Unit Price with VAT:0,84195 €