
SI4386DY-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SI4386DY-T1-GE3TR-ND - Tape & Reel (TR) 742-SI4386DY-T1-GE3CT-ND - Cut Tape (CT) 742-SI4386DY-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4386DY-T1-GE3 |
Description | MOSFET N-CH 30V 11A 8SO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 11A (Ta) 1.47W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7mOhm @ 16A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | 1.47W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 € | 2,05 € |
| 10 | 1,31400 € | 13,14 € |
| 100 | 0,89550 € | 89,55 € |
| 500 | 0,71664 € | 358,32 € |
| 1.000 | 0,70037 € | 700,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,59690 € | 1.492,25 € |
| 5.000 | 0,57220 € | 2.861,00 € |
| Unit Price without VAT: | 2,05000 € |
|---|---|
| Unit Price with VAT: | 2,43950 € |

