
SI4228DY-T1-GE3 | |
---|---|
DigiKey Part Number | SI4228DY-T1-GE3TR-ND - Tape & Reel (TR) SI4228DY-T1-GE3CT-ND - Cut Tape (CT) SI4228DY-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4228DY-T1-GE3 |
Description | MOSFET 2N-CH 25V 8A 8SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 25V 8A 3.1W Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 25V | |
Current - Continuous Drain (Id) @ 25°C | 8A | |
Rds On (Max) @ Id, Vgs | 18mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 1.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 790pF @ 12.5V | |
Power - Max | 3.1W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,94000 € | 0,94 € |
10 | 0,35900 € | 3,59 € |
100 | 0,35260 € | 35,26 € |
1.000 | 0,34974 € | 349,74 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,31220 € | 780,50 € |
5.000 | 0,28900 € | 1.445,00 € |
7.500 | 0,28120 € | 2.109,00 € |
12.500 | 0,27240 € | 3.405,00 € |
Unit Price without VAT: | 0,94000 € |
---|---|
Unit Price with VAT: | 1,11860 € |