
SI4210DY-T1-GE3 | |
---|---|
DigiKey Part Number | SI4210DY-T1-GE3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI4210DY-T1-GE3 |
Description | MOSFET 2N-CH 30V 6.5A 8SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 30V 6.5A 2.7W Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SI4210DY-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 6.5A | |
Rds On (Max) @ Id, Vgs | 35.5mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 445pF @ 15V | |
Power - Max | 2.7W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |