
SI4186DY-T1-GE3 | |
---|---|
DigiKey Part Number | SI4186DY-T1-GE3TR-ND - Tape & Reel (TR) SI4186DY-T1-GE3CT-ND - Cut Tape (CT) SI4186DY-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4186DY-T1-GE3 |
Description | MOSFET N-CH 20V 35.8A 8SO |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 35.8A (Tc) 3W (Ta), 6W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.6mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 90 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3630 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 6W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,52000 € | 1,52 € |
10 | 0,96700 € | 9,67 € |
100 | 0,64480 € | 64,48 € |
500 | 0,50820 € | 254,10 € |
1.000 | 0,46217 € | 462,17 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,42536 € | 1.063,40 € |
5.000 | 0,38624 € | 1.931,20 € |
7.500 | 0,38375 € | 2.878,12 € |
Unit Price without VAT: | 1,52000 € |
---|---|
Unit Price with VAT: | 1,80880 € |