
SI4155DY-T1-GE3 | |
---|---|
DigiKey Part Number | 742-SI4155DY-T1-GE3TR-ND - Tape & Reel (TR) 742-SI4155DY-T1-GE3CT-ND - Cut Tape (CT) 742-SI4155DY-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4155DY-T1-GE3 |
Description | P-CHANNEL 30-V (D-S) MOSFET SO-8 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 10.2A (Ta), 13.6A (Tc) 2.5W (Ta), 4.5W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SI4155DY-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 15mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 50 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 1870 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 4.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,03000 € | 1,03 € |
10 | 0,64500 € | 6,45 € |
100 | 0,47750 € | 47,75 € |
500 | 0,41072 € | 205,36 € |
1.000 | 0,34960 € | 349,60 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,26599 € | 664,98 € |
5.000 | 0,24555 € | 1.227,75 € |
7.500 | 0,23513 € | 1.763,48 € |
12.500 | 0,22343 € | 2.792,88 € |
17.500 | 0,22153 € | 3.876,78 € |
Unit Price without VAT: | 1,03000 € |
---|---|
Unit Price with VAT: | 1,22570 € |