
SI4151DY-T1-GE3 | |
---|---|
DigiKey Part Number | 742-SI4151DY-T1-GE3TR-ND - Tape & Reel (TR) 742-SI4151DY-T1-GE3CT-ND - Cut Tape (CT) 742-SI4151DY-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4151DY-T1-GE3 |
Description | P-CHANNEL 30-V (D-S) MOSFET SO-8 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 15.2A (Ta), 20.5A (Tc) 3.1W (Ta), 5.6W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SI4151DY-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7.5mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 87 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 3250 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta), 5.6W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,49000 € | 1,49 € |
10 | 0,92700 € | 9,27 € |
100 | 0,65210 € | 65,21 € |
500 | 0,51522 € | 257,61 € |
1.000 | 0,47117 € | 471,17 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,42352 € | 1.058,80 € |
5.000 | 0,39407 € | 1.970,35 € |
7.500 | 0,38408 € | 2.880,60 € |
Unit Price without VAT: | 1,49000 € |
---|---|
Unit Price with VAT: | 1,77310 € |