SI9407BDY-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4124DY-T1-GE3

DigiKey Part Number
SI4124DY-T1-GE3TR-ND - Tape & Reel (TR)
SI4124DY-T1-GE3CT-ND - Cut Tape (CT)
SI4124DY-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI4124DY-T1-GE3
Description
MOSFET N-CH 40V 20.5A 8SO
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 20.5A (Tc) 2.5W (Ta), 5.7W (Tc) Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
7.5mOhm @ 14A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
77 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3540 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 5.7W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.647
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,38000 €1,38 €
101,10200 €11,02 €
1000,96250 €96,25 €
5000,87934 €439,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,72642 €1.816,05 €
5.0000,71841 €3.592,05 €
Manufacturers Standard Package
Unit Price without VAT:1,38000 €
Unit Price with VAT:1,64220 €