
SI4090DY-T1-GE3 | |
|---|---|
DigiKey Part Number | SI4090DY-T1-GE3TR-ND - Tape & Reel (TR) SI4090DY-T1-GE3CT-ND - Cut Tape (CT) SI4090DY-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4090DY-T1-GE3 |
Description | MOSFET N-CH 100V 19.7A 8SO |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 19.7A (Tc) 3.5W (Ta), 7.8W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 10mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 3.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 69 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2410 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.5W (Ta), 7.8W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,12200 € | 11,22 € |
| 100 | 0,75840 € | 75,84 € |
| 500 | 0,60280 € | 301,40 € |
| 1.000 | 0,56823 € | 568,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,49857 € | 1.246,42 € |
| 5.000 | 0,46510 € | 2.325,50 € |
| 7.500 | 0,46424 € | 3.481,80 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |



