SI3981DV-T1-E3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 17.607
Unit Price: 0,65000 €
Datasheet

Similar


onsemi
In Stock: 5.899
Unit Price: 0,78000 €
Datasheet
DG447DV-T1-E3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI3981DV-T1-E3

DigiKey Part Number
SI3981DV-T1-E3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI3981DV-T1-E3
Description
MOSFET 2P-CH 20V 1.6A 6TSOP
Customer Reference
Detailed Description
Mosfet Array 20V 1.6A 800mW Surface Mount 6-TSOP
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
1.6A
Rds On (Max) @ Id, Vgs
185mOhm @ 1.9A, 4.5V
Vgs(th) (Max) @ Id
1.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
5nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
-
Power - Max
800mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
6-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes