
SI3529DV-T1-E3 | |
---|---|
DigiKey Part Number | SI3529DV-T1-E3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI3529DV-T1-E3 |
Description | MOSFET N/P-CH 40V 2.5A 6TSOP |
Customer Reference | |
Detailed Description | Mosfet Array 40V 2.5A, 1.95A 1.4W Surface Mount 6-TSOP |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 2.5A, 1.95A | |
Rds On (Max) @ Id, Vgs | 125mOhm @ 2.2A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 205pF @ 20V | |
Power - Max | 1.4W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |