
SI3499DV-T1-BE3 | |
---|---|
DigiKey Part Number | 742-SI3499DV-T1-BE3TR-ND - Tape & Reel (TR) 742-SI3499DV-T1-BE3CT-ND - Cut Tape (CT) 742-SI3499DV-T1-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI3499DV-T1-BE3 |
Description | P-CHANNEL 1.5-V (G-S) MOSFET |
Customer Reference | |
Detailed Description | P-Channel 8 V 5.3A (Ta) 1.1W (Ta) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 8 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 23mOhm @ 7A, 4.5V | |
Vgs(th) (Max) @ Id | 750mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 42 nC @ 4.5 V | |
Vgs (Max) | ±5V | |
FET Feature | - | |
Power Dissipation (Max) | 1.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,34675 € | 1.040,25 € |
6.000 | 0,32229 € | 1.933,74 € |
9.000 | 0,31095 € | 2.798,55 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,31000 € | 1,31 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,31000 € | 1,31 € |
10 | 0,82900 € | 8,29 € |
100 | 0,55250 € | 55,25 € |
500 | 0,43360 € | 216,80 € |
1.000 | 0,39534 € | 395,34 € |
Unit Price without VAT: | 1,31000 € |
---|---|
Unit Price with VAT: | 1,55890 € |