SI3495DV-T1-E3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 7.616
Unit Price: 1,09000 €
Datasheet

Similar


onsemi
In Stock: 4.931
Unit Price: 0,63000 €
Datasheet

Similar


onsemi
In Stock: 8.524
Unit Price: 0,35000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 5.783
Unit Price: 0,70000 €
Datasheet
DG447DV-T1-E3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI3495DV-T1-E3

DigiKey Part Number
SI3495DV-T1-E3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI3495DV-T1-E3
Description
MOSFET P-CH 20V 5.3A 6TSOP
Customer Reference
Detailed Description
P-Channel 20 V 5.3A (Ta) 1.1W (Ta) Surface Mount 6-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
24mOhm @ 7A, 4.5V
Vgs(th) (Max) @ Id
750mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
38 nC @ 4.5 V
Vgs (Max)
±5V
FET Feature
-
Power Dissipation (Max)
1.1W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-TSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes