DG447DV-T1-E3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI3493BDV-T1-BE3

DigiKey Part Number
742-SI3493BDV-T1-BE3TR-ND - Tape & Reel (TR)
742-SI3493BDV-T1-BE3CT-ND - Cut Tape (CT)
742-SI3493BDV-T1-BE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI3493BDV-T1-BE3
Description
P-CHANNEL 20-V (D-S) MOSFET
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 7A (Ta), 8A (Tc) 2.08W (Ta), 2.97W (Tc) Surface Mount 6-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
27.5mOhm @ 7A, 4.5V
Vgs(th) (Max) @ Id
900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
43.5 nC @ 5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
1805 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
2.08W (Ta), 2.97W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-TSOP
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.454
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,98000 €0,98 €
100,66200 €6,62 €
1000,49210 €49,21 €
5000,38442 €192,21 €
1.0000,34677 €346,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,29182 €875,46 €
6.0000,28354 €1.701,24 €
9.0000,27225 €2.450,25 €
15.0000,26806 €4.020,90 €
Manufacturers Standard Package
Unit Price without VAT:0,98000 €
Unit Price with VAT:1,16620 €