
SI3493BDV-T1-BE3 | |
---|---|
cms-digikey-product-number | 742-SI3493BDV-T1-BE3TR-ND - Tape & Reel (TR) 742-SI3493BDV-T1-BE3CT-ND - Cut Tape (CT) 742-SI3493BDV-T1-BE3DKR-ND - Digi-Reel® |
cms-manufacturer | Vishay Siliconix |
cms-manufacturer-product-number | SI3493BDV-T1-BE3 |
cms-description | P-CHANNEL 20-V (D-S) MOSFET |
cms-standard-lead-time | 19 Weeks |
cms-customer-reference | |
cms-detailed-description | P-Channel 20 V 7A (Ta), 8A (Tc) 2.08W (Ta), 2.97W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 27.5mOhm @ 7A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 43.5 nC @ 5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1805 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.08W (Ta), 2.97W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1 | 0,98000 € | 0,98 € |
10 | 0,66200 € | 6,62 € |
100 | 0,49210 € | 49,21 € |
500 | 0,38442 € | 192,21 € |
1.000 | 0,34677 € | 346,77 € |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
3.000 | 0,29182 € | 875,46 € |
6.000 | 0,28354 € | 1.701,24 € |
9.000 | 0,27225 € | 2.450,25 € |
15.000 | 0,26806 € | 4.020,90 € |
Unit Price without VAT: | 0,98000 € |
---|---|
Unit Price with VAT: | 1,16620 € |