
SI3474DV-T1-BE3 | |
---|---|
DigiKey Part Number | 742-SI3474DV-T1-BE3TR-ND - Tape & Reel (TR) 742-SI3474DV-T1-BE3CT-ND - Cut Tape (CT) 742-SI3474DV-T1-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI3474DV-T1-BE3 |
Description | N-CHANNEL 100-V (D-S) MOSFET |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 2.8A (Ta), 3.8A (Tc) 2W (Ta), 3.6W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 126mOhm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 196 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 3.6W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,47000 € | 0,47 € |
10 | 0,33000 € | 3,30 € |
100 | 0,23600 € | 23,60 € |
500 | 0,17920 € | 89,60 € |
1.000 | 0,16088 € | 160,88 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,13649 € | 409,47 € |
6.000 | 0,12946 € | 776,76 € |
9.000 | 0,11988 € | 1.078,92 € |
15.000 | 0,11316 € | 1.697,40 € |
21.000 | 0,10939 € | 2.297,19 € |
30.000 | 0,10531 € | 3.159,30 € |
Unit Price without VAT: | 0,47000 € |
---|---|
Unit Price with VAT: | 0,55930 € |