
SI3473CDV-T1-E3 | |
|---|---|
DigiKey Part Number | SI3473CDV-T1-E3TR-ND - Tape & Reel (TR) SI3473CDV-T1-E3CT-ND - Cut Tape (CT) SI3473CDV-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI3473CDV-T1-E3 |
Description | MOSFET P-CH 12V 8A 6TSOP |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 8A (Tc) 4.2W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 22mOhm @ 8.1A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 65 nC @ 8 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 2010 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 4.2W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,62600 € | 6,26 € |
| 100 | 0,40960 € | 40,96 € |
| 500 | 0,31678 € | 158,39 € |
| 1.000 | 0,28687 € | 286,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24887 € | 746,61 € |
| 6.000 | 0,22973 € | 1.378,38 € |
| 9.000 | 0,21998 € | 1.979,82 € |
| 15.000 | 0,20903 € | 3.135,45 € |
| 21.000 | 0,20255 € | 4.253,55 € |
| 30.000 | 0,19625 € | 5.887,50 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |

