SI3451DV-T1-GE3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Siliconix
In Stock: 19.089
Unit Price: 0,51000 €
Datasheet
DG447DV-T1-E3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI3451DV-T1-GE3

DigiKey Part Number
SI3451DV-T1-GE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI3451DV-T1-GE3
Description
MOSFET P-CH 20V 2.8A 6TSOP
Customer Reference
Detailed Description
P-Channel 20 V 2.8A (Tc) 1.25W (Ta), 2.1W (Tc) Surface Mount 6-TSOP
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
115mOhm @ 2.6A, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
5.1 nC @ 5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
250 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1.25W (Ta), 2.1W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-TSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes