
SI3443CDV-T1-BE3 | |
---|---|
DigiKey Part Number | 742-SI3443CDV-T1-BE3TR-ND - Tape & Reel (TR) 742-SI3443CDV-T1-BE3CT-ND - Cut Tape (CT) 742-SI3443CDV-T1-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI3443CDV-T1-BE3 |
Description | P-CHANNEL 20-V (D-S) MOSFET |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 4.7A (Ta), 5.97A (Tc) 2W (Ta), 3.2W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 4.7A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12.4 nC @ 5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 610 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 3.2W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,65000 € | 0,65 € |
10 | 0,47200 € | 4,72 € |
100 | 0,30600 € | 30,60 € |
500 | 0,23466 € | 117,33 € |
1.000 | 0,18284 € | 182,84 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,15762 € | 472,86 € |
6.000 | 0,15175 € | 910,50 € |
9.000 | 0,14676 € | 1.320,84 € |
15.000 | 0,14475 € | 2.171,25 € |
Unit Price without VAT: | 0,65000 € |
---|---|
Unit Price with VAT: | 0,77350 € |