
SI3442BDV-T1-BE3 | |
---|---|
DigiKey Part Number | 742-SI3442BDV-T1-BE3TR-ND - Tape & Reel (TR) 742-SI3442BDV-T1-BE3CT-ND - Cut Tape (CT) 742-SI3442BDV-T1-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI3442BDV-T1-BE3 |
Description | N-CHANNEL 2.5-V (G-S) MOSFET |
Customer Reference | |
Detailed Description | N-Channel 20 V 3A (Ta) 860mW (Ta) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 57mOhm @ 4A, 4.5V | |
Vgs(th) (Max) @ Id | 1.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 295 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 860mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,19910 € | 597,30 € |
6.000 | 0,18330 € | 1.099,80 € |
9.000 | 0,17526 € | 1.577,34 € |
15.000 | 0,16622 € | 2.493,30 € |
21.000 | 0,16086 € | 3.378,06 € |
30.000 | 0,16084 € | 4.825,20 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,81000 € | 0,81 € |
10 | 0,51000 € | 5,10 € |
100 | 0,33170 € | 33,17 € |
500 | 0,25514 € | 127,57 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,81000 € | 0,81 € |
10 | 0,51000 € | 5,10 € |
100 | 0,33170 € | 33,17 € |
500 | 0,25514 € | 127,57 € |
1.000 | 0,23046 € | 230,46 € |
Unit Price without VAT: | 0,81000 € |
---|---|
Unit Price with VAT: | 0,96390 € |