
SI3438DV-T1-E3 | |
---|---|
DigiKey Part Number | SI3438DV-T1-E3TR-ND - Tape & Reel (TR) SI3438DV-T1-E3CT-ND - Cut Tape (CT) SI3438DV-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI3438DV-T1-E3 |
Description | MOSFET N-CH 40V 7.4A 6TSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 7.4A (Tc) 2W (Ta), 3.5W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | SI3438DV-T1-E3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 35.5mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 640 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 3.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,00000 € | 1,00 € |
10 | 0,79300 € | 7,93 € |
100 | 0,57140 € | 57,14 € |
500 | 0,46982 € | 234,91 € |
1.000 | 0,42897 € | 428,97 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,37186 € | 1.115,58 € |
6.000 | 0,35099 € | 2.105,94 € |
9.000 | 0,34312 € | 3.088,08 € |
Unit Price without VAT: | 1,00000 € |
---|---|
Unit Price with VAT: | 1,19000 € |