DG447DV-T1-E3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI3437DV-T1-GE3

DigiKey Part Number
SI3437DV-T1-GE3TR-ND - Tape & Reel (TR)
SI3437DV-T1-GE3CT-ND - Cut Tape (CT)
SI3437DV-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI3437DV-T1-GE3
Description
MOSFET P-CH 150V 1.4A 6TSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
P-Channel 150 V 1.4A (Tc) 2W (Ta), 3.2W (Tc) Surface Mount 6-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
750mOhm @ 1.4A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
19 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
510 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
2W (Ta), 3.2W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-TSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.611
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,13000 €1,13 €
100,71400 €7,14 €
1000,47220 €47,22 €
5000,36816 €184,08 €
1.0000,33467 €334,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,29211 €876,33 €
6.0000,27069 €1.624,14 €
9.0000,25978 €2.338,02 €
15.0000,25371 €3.805,65 €
Manufacturers Standard Package
Unit Price without VAT:1,13000 €
Unit Price with VAT:1,34470 €