
SI3433CDV-T1-E3 | |
|---|---|
DigiKey Part Number | SI3433CDV-T1-E3TR-ND - Tape & Reel (TR) SI3433CDV-T1-E3CT-ND - Cut Tape (CT) SI3433CDV-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI3433CDV-T1-E3 |
Description | MOSFET P-CH 20V 6A 6TSOP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 6A (Tc) 3.3W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 38mOhm @ 5.2A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 45 nC @ 8 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1300 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.3W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,40900 € | 4,09 € |
| 100 | 0,26360 € | 26,36 € |
| 500 | 0,20096 € | 100,48 € |
| 1.000 | 0,18076 € | 180,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15507 € | 465,21 € |
| 6.000 | 0,14213 € | 852,78 € |
| 9.000 | 0,13553 € | 1.219,77 € |
| 15.000 | 0,12812 € | 1.921,80 € |
| 21.000 | 0,12373 € | 2.598,33 € |
| 30.000 | 0,11947 € | 3.584,10 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |



