DG447DV-T1-E3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI3430DV-T1-BE3

DigiKey Part Number
742-SI3430DV-T1-BE3TR-ND - Tape & Reel (TR)
742-SI3430DV-T1-BE3CT-ND - Cut Tape (CT)
742-SI3430DV-T1-BE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI3430DV-T1-BE3
Description
MOSFET N-CH 100V 1.8A 6TSOP
Customer Reference
Detailed Description
N-Channel 100 V 1.8A (Ta) 1.14W (Ta) Surface Mount 6-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
170mOhm @ 2.4A, 10V
Vgs(th) (Max) @ Id
4.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
8.2 nC @ 10 V
Vgs (Max)
±20V
FET Feature
-
Power Dissipation (Max)
1.14W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-TSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.604
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,54000 €1,54 €
100,97500 €9,75 €
1000,65470 €65,47 €
5000,51732 €258,66 €
1.0000,47315 €473,15 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,41705 €1.251,15 €
6.0000,38883 €2.332,98 €
9.0000,38601 €3.474,09 €
Manufacturers Standard Package
Unit Price without VAT:1,54000 €
Unit Price with VAT:1,83260 €