DG447DV-T1-E3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI3424BDV-T1-GE3

DigiKey Part Number
SI3424BDV-T1-GE3TR-ND - Tape & Reel (TR)
SI3424BDV-T1-GE3CT-ND - Cut Tape (CT)
SI3424BDV-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI3424BDV-T1-GE3
Description
MOSFET N-CH 30V 8A 6TSOP
Customer Reference
Detailed Description
N-Channel 30 V 8A (Tc) 2.1W (Ta), 2.98W (Tc) Surface Mount 6-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
28mOhm @ 7A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
19.6 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
735 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.1W (Ta), 2.98W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-TSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 980
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,76000 €0,76 €
100,47500 €4,75 €
1000,30810 €30,81 €
5000,23628 €118,14 €
Unit Price without VAT:0,76000 €
Unit Price with VAT:0,90440 €