
SI3410DV-T1-GE3 | |
---|---|
DigiKey Part Number | SI3410DV-T1-GE3TR-ND - Tape & Reel (TR) SI3410DV-T1-GE3CT-ND - Cut Tape (CT) SI3410DV-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | Vishay Siliconix |
Manufacturer Product Number | SI3410DV-T1-GE3 |
Description | MOSFET N-CH 30V 8A 6TSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 8A (Tc) 2W (Ta), 4.1W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | SI3410DV-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 19.5mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 33 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1295 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 4.1W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,87000 € | 0,87 € |
10 | 0,54600 € | 5,46 € |
100 | 0,42980 € | 42,98 € |
500 | 0,33396 € | 166,98 € |
1.000 | 0,30308 € | 303,08 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,25199 € | 755,97 € |
6.000 | 0,24412 € | 1.464,72 € |
9.000 | 0,22924 € | 2.063,16 € |
15.000 | 0,22517 € | 3.377,55 € |
Unit Price without VAT: | 0,87000 € |
---|---|
Unit Price with VAT: | 1,03530 € |