SI2333DS-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI2377EDS-T1-BE3

DigiKey Part Number
742-SI2377EDS-T1-BE3TR-ND - Tape & Reel (TR)
742-SI2377EDS-T1-BE3CT-ND - Cut Tape (CT)
742-SI2377EDS-T1-BE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI2377EDS-T1-BE3
Description
P-CHANNEL 20-V (D-S) MOSFET
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 3.7A (Ta), 4.4A (Tc) 1.25W (Ta), 1.8W (Tc) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
61mOhm @ 3.2A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
21 nC @ 8 V
Vgs (Max)
±8V
FET Feature
-
Power Dissipation (Max)
1.25W (Ta), 1.8W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3 (TO-236)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.830
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,51000 €0,51 €
100,35800 €3,58 €
1000,23430 €23,43 €
5000,17788 €88,94 €
1.0000,15968 €159,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,11078 €332,34 €
6.0000,10853 €651,18 €
9.0000,10830 €974,70 €
15.0000,10445 €1.566,75 €
21.0000,10186 €2.139,06 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,60690 €