
SI2371EDS-T1-BE3 | |
|---|---|
DigiKey Part Number | 742-SI2371EDS-T1-BE3TR-ND - Tape & Reel (TR) 742-SI2371EDS-T1-BE3CT-ND - Cut Tape (CT) 742-SI2371EDS-T1-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2371EDS-T1-BE3 |
Description | P-CHANNEL 30-V (D-S) MOSFET |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 3.7A (Ta), 4.8A (Tc) 1W (Ta), 1.7W (Tc) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 45mOhm @ 3.7A, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 35 nC @ 10 V | |
Vgs (Max) | ±12V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta), 1.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23100 € | 2,31 € |
| 100 | 0,14580 € | 14,58 € |
| 500 | 0,10884 € | 54,42 € |
| 1.000 | 0,09690 € | 96,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08171 € | 245,13 € |
| 6.000 | 0,07405 € | 444,30 € |
| 9.000 | 0,07014 € | 631,26 € |
| 15.000 | 0,06575 € | 986,25 € |
| 21.000 | 0,06315 € | 1.326,15 € |
| 30.000 | 0,06062 € | 1.818,60 € |
| 75.000 | 0,05507 € | 4.130,25 € |
| 150.000 | 0,05398 € | 8.097,00 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |



