
SI2356DS-T1-BE3 | |
---|---|
DigiKey Part Number | 742-SI2356DS-T1-BE3TR-ND - Tape & Reel (TR) 742-SI2356DS-T1-BE3CT-ND - Cut Tape (CT) 742-SI2356DS-T1-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2356DS-T1-BE3 |
Description | N-CHANNEL 40-V (D-S) MOSFET |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 3.2A (Ta), 4.3A (Tc) 960mW (Ta), 1.7W (Tc) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 51mOhm @ 3.2A, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 370 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 960mW (Ta), 1.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,37000 € | 0,37 € |
10 | 0,28000 € | 2,80 € |
100 | 0,15140 € | 15,14 € |
500 | 0,13422 € | 67,11 € |
1.000 | 0,11994 € | 119,94 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,08225 € | 246,75 € |
6.000 | 0,07700 € | 462,00 € |
9.000 | 0,07612 € | 685,08 € |
15.000 | 0,07098 € | 1.064,70 € |
Unit Price without VAT: | 0,37000 € |
---|---|
Unit Price with VAT: | 0,44030 € |