
SI2342DS-T1-BE3 | |
---|---|
DigiKey Part Number | 742-SI2342DS-T1-BE3TR-ND - Tape & Reel (TR) 742-SI2342DS-T1-BE3CT-ND - Cut Tape (CT) 742-SI2342DS-T1-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2342DS-T1-BE3 |
Description | N-CHANNEL 8-V (D-S) MOSFET |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 8 V 6A (Ta), 6A (Tc) 1.3W (Ta), 2.5W (Tc) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 8 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.2V, 4.5V | |
Rds On (Max) @ Id, Vgs | 17mOhm @ 7.2A, 4.5V | |
Vgs(th) (Max) @ Id | 800mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15.8 nC @ 4.5 V | |
Vgs (Max) | ±5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1070 pF @ 4 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.3W (Ta), 2.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,50000 € | 0,50 € |
10 | 0,37800 € | 3,78 € |
100 | 0,26180 € | 26,18 € |
500 | 0,19960 € | 99,80 € |
1.000 | 0,17952 € | 179,52 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,13562 € | 406,86 € |
6.000 | 0,13256 € | 795,36 € |
9.000 | 0,12949 € | 1.165,41 € |
15.000 | 0,12724 € | 1.908,60 € |
21.000 | 0,12289 € | 2.580,69 € |
30.000 | 0,12094 € | 3.628,20 € |
Unit Price without VAT: | 0,50000 € |
---|---|
Unit Price with VAT: | 0,59500 € |