SI2333DS-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI2342DS-T1-BE3

DigiKey Part Number
742-SI2342DS-T1-BE3TR-ND - Tape & Reel (TR)
742-SI2342DS-T1-BE3CT-ND - Cut Tape (CT)
742-SI2342DS-T1-BE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI2342DS-T1-BE3
Description
N-CHANNEL 8-V (D-S) MOSFET
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 8 V 6A (Ta), 6A (Tc) 1.3W (Ta), 2.5W (Tc) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
8 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.2V, 4.5V
Rds On (Max) @ Id, Vgs
17mOhm @ 7.2A, 4.5V
Vgs(th) (Max) @ Id
800mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
15.8 nC @ 4.5 V
Vgs (Max)
±5V
Input Capacitance (Ciss) (Max) @ Vds
1070 pF @ 4 V
FET Feature
-
Power Dissipation (Max)
1.3W (Ta), 2.5W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3 (TO-236)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.499
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,66000 €0,66 €
100,40900 €4,09 €
1000,26360 €26,36 €
5000,20096 €100,48 €
1.0000,18076 €180,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,15507 €465,21 €
6.0000,14213 €852,78 €
9.0000,13553 €1.219,77 €
15.0000,12812 €1.921,80 €
21.0000,12373 €2.598,33 €
30.0000,11947 €3.584,10 €
Manufacturers Standard Package
Unit Price without VAT:0,66000 €
Unit Price with VAT:0,78540 €