
SI2328DS-T1-BE3 | |
|---|---|
DigiKey Part Number | 742-SI2328DS-T1-BE3TR-ND - Tape & Reel (TR) 742-SI2328DS-T1-BE3CT-ND - Cut Tape (CT) 742-SI2328DS-T1-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2328DS-T1-BE3 |
Description | N-CHANNEL 100-V (D-S) MOSFET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 1.15A (Ta) 730mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 250mOhm @ 1.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5 nC @ 10 V | |
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | 730mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 0,94100 € | 9,41 € |
| 100 | 0,63020 € | 63,02 € |
| 500 | 0,49708 € | 248,54 € |
| 1.000 | 0,45425 € | 454,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,39987 € | 1.199,61 € |
| 6.000 | 0,37251 € | 2.235,06 € |
| 9.000 | 0,36707 € | 3.303,63 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |



