
SI2323DDS-T1-GE3 | |
---|---|
DigiKey Part Number | SI2323DDS-T1-GE3TR-ND - Tape & Reel (TR) SI2323DDS-T1-GE3CT-ND - Cut Tape (CT) SI2323DDS-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2323DDS-T1-GE3 |
Description | MOSFET P-CH 20V 5.3A SOT-23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 5.3A (Tc) 960mW (Ta), 1.7W (Tc) Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | SI2323DDS-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 39mOhm @ 4.1A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 36 nC @ 8 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1160 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 960mW (Ta), 1.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,65000 € | 0,65 € |
10 | 0,42300 € | 4,23 € |
100 | 0,29310 € | 29,31 € |
500 | 0,22440 € | 112,20 € |
1.000 | 0,20225 € | 202,25 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,17409 € | 522,27 € |
6.000 | 0,15990 € | 959,40 € |
9.000 | 0,14591 € | 1.313,19 € |
15.000 | 0,14455 € | 2.168,25 € |
21.000 | 0,13974 € | 2.934,54 € |
Unit Price without VAT: | 0,65000 € |
---|---|
Unit Price with VAT: | 0,77350 € |