
SI2319DDS-T1-GE3 | |
---|---|
DigiKey Part Number | SI2319DDS-T1-GE3TR-ND - Tape & Reel (TR) SI2319DDS-T1-GE3CT-ND - Cut Tape (CT) SI2319DDS-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2319DDS-T1-GE3 |
Description | MOSFET P-CH 40V 2.7A/3.6A SOT23 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 2.7A (Ta), 3.6A (Tc) 1W (Ta), 1.7W (Tc) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SI2319DDS-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 75mOhm @ 2.7A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 19 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 650 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta), 1.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,55000 € | 0,55 € |
10 | 0,40100 € | 4,01 € |
100 | 0,25820 € | 25,82 € |
500 | 0,19672 € | 98,36 € |
1.000 | 0,17690 € | 176,90 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,15170 € | 455,10 € |
6.000 | 0,13900 € | 834,00 € |
9.000 | 0,13253 € | 1.192,77 € |
15.000 | 0,12526 € | 1.878,90 € |
21.000 | 0,12101 € | 2.541,21 € |
30.000 | 0,11735 € | 3.520,50 € |
Unit Price without VAT: | 0,55000 € |
---|---|
Unit Price with VAT: | 0,65450 € |