SI2333DS-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI2316DS-T1-E3

DigiKey Part Number
SI2316DS-T1-E3TR-ND - Tape & Reel (TR)
SI2316DS-T1-E3CT-ND - Cut Tape (CT)
SI2316DS-T1-E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI2316DS-T1-E3
Description
MOSFET N-CH 30V 2.9A SOT23-3
Customer Reference
Detailed Description
N-Channel 30 V 2.9A (Ta) 700mW (Ta) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
50mOhm @ 3.4A, 10V
Vgs(th) (Max) @ Id
800mV @ 250µA (Min)
Gate Charge (Qg) (Max) @ Vgs
7 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
215 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
700mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3 (TO-236)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.642
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,54000 €1,54 €
100,97500 €9,75 €
1000,65470 €65,47 €
5000,51732 €258,66 €
1.0000,47315 €473,15 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,41705 €1.251,15 €
6.0000,38883 €2.332,98 €
9.0000,38601 €3.474,09 €
Manufacturers Standard Package
Unit Price without VAT:1,54000 €
Unit Price with VAT:1,83260 €