
SI2308CDS-T1-GE3 | |
|---|---|
DigiKey Part Number | SI2308CDS-T1-GE3TR-ND - Tape & Reel (TR) SI2308CDS-T1-GE3CT-ND - Cut Tape (CT) SI2308CDS-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2308CDS-T1-GE3 |
Description | MOSFET N-CH 60V 2.6A SOT23-3 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 2.6A (Tc) 1.6W (Tc) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SI2308CDS-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 144mOhm @ 1.9A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 105 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.6W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27500 € | 2,75 € |
| 100 | 0,17420 € | 17,42 € |
| 500 | 0,13086 € | 65,43 € |
| 1.000 | 0,11687 € | 116,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09905 € | 297,15 € |
| 6.000 | 0,09006 € | 540,36 € |
| 9.000 | 0,08548 € | 769,32 € |
| 15.000 | 0,08034 € | 1.205,10 € |
| 21.000 | 0,07729 € | 1.623,09 € |
| 30.000 | 0,07433 € | 2.229,90 € |
| 75.000 | 0,06856 € | 5.142,00 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |









