
SI2307BDS-T1-E3 | |
---|---|
cms-digikey-product-number | SI2307BDS-T1-E3TR-ND - Tape & Reel (TR) SI2307BDS-T1-E3CT-ND - Cut Tape (CT) SI2307BDS-T1-E3DKR-ND - Digi-Reel® |
cms-manufacturer | Vishay Siliconix |
cms-manufacturer-product-number | SI2307BDS-T1-E3 |
cms-description | MOSFET P-CH 30V 2.5A SOT23-3 |
cms-customer-reference | |
cms-detailed-description | P-Channel 30 V 2.5A (Ta) 750mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
cms-eda-cad-models | SI2307BDS-T1-E3 Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 78mOhm @ 3.2A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 380 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 750mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case | ||
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1 | 0,97000 € | 0,97 € |
10 | 0,60600 € | 6,06 € |
100 | 0,39780 € | 39,78 € |
500 | 0,30816 € | 154,08 € |
1.000 | 0,27927 € | 279,27 € |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
3.000 | 0,24258 € | 727,74 € |
6.000 | 0,22410 € | 1.344,60 € |
9.000 | 0,21469 € | 1.932,21 € |
15.000 | 0,20412 € | 3.061,80 € |
21.000 | 0,20373 € | 4.278,33 € |
Unit Price without VAT: | 0,97000 € |
---|---|
Unit Price with VAT: | 1,15430 € |