
SI2305CDS-T1-GE3 | |
---|---|
DigiKey Part Number | SI2305CDS-T1-GE3TR-ND - Tape & Reel (TR) SI2305CDS-T1-GE3CT-ND - Cut Tape (CT) SI2305CDS-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2305CDS-T1-GE3 |
Description | MOSFET P-CH 8V 5.8A SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | P-Channel 8 V 5.8A (Tc) 960mW (Ta), 1.7W (Tc) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SI2305CDS-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 8 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 35mOhm @ 4.4A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 30 nC @ 8 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 960 pF @ 4 V | |
FET Feature | - | |
Power Dissipation (Max) | 960mW (Ta), 1.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,45000 € | 0,45 € |
10 | 0,26100 € | 2,61 € |
100 | 0,18100 € | 18,10 € |
500 | 0,14790 € | 73,95 € |
1.000 | 0,13235 € | 132,35 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,11258 € | 337,74 € |
6.000 | 0,10261 € | 615,66 € |
9.000 | 0,08376 € | 753,84 € |
15.000 | 0,08042 € | 1.206,30 € |
Unit Price without VAT: | 0,45000 € |
---|---|
Unit Price with VAT: | 0,53550 € |