
SI2301CDS-T1-BE3 | |
---|---|
DigiKey Part Number | 742-SI2301CDS-T1-BE3TR-ND - Tape & Reel (TR) 742-SI2301CDS-T1-BE3CT-ND - Cut Tape (CT) 742-SI2301CDS-T1-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2301CDS-T1-BE3 |
Description | P-CHANNEL 20-V (D-S) MOSFET |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 2.3A (Ta), 3.1A (Tc) 860mW (Ta), 1.6W (Tc) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 112mOhm @ 2.8A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 405 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 860mW (Ta), 1.6W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,56000 € | 0,56 € |
10 | 0,37900 € | 3,79 € |
100 | 0,18550 € | 18,55 € |
500 | 0,17564 € | 87,82 € |
1.000 | 0,14051 € | 140,51 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,10808 € | 324,24 € |
75.000 | 0,10723 € | 8.042,25 € |
Unit Price without VAT: | 0,56000 € |
---|---|
Unit Price with VAT: | 0,66640 € |