
SI1965DH-T1-GE3 | |
---|---|
DigiKey Part Number | SI1965DH-T1-GE3TR-ND - Tape & Reel (TR) SI1965DH-T1-GE3CT-ND - Cut Tape (CT) SI1965DH-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI1965DH-T1-GE3 |
Description | MOSFET 2P-CH 12V 1.3A SC70-6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 12V 1.3A 1.25W Surface Mount SC-70-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 12V | |
Current - Continuous Drain (Id) @ 25°C | 1.3A | |
Rds On (Max) @ Id, Vgs | 390mOhm @ 1A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.2nC @ 8V | |
Input Capacitance (Ciss) (Max) @ Vds | 120pF @ 6V | |
Power - Max | 1.25W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,51000 € | 0,51 € |
10 | 0,38000 € | 3,80 € |
100 | 0,26180 € | 26,18 € |
500 | 0,19960 € | 99,80 € |
1.000 | 0,17952 € | 179,52 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,15636 € | 469,08 € |
6.000 | 0,14291 € | 857,46 € |
9.000 | 0,12074 € | 1.086,66 € |
15.000 | 0,11865 € | 1.779,75 € |
Unit Price without VAT: | 0,51000 € |
---|---|
Unit Price with VAT: | 0,60690 € |