
SI1922EDH-T1-BE3 | |
---|---|
DigiKey Part Number | 742-SI1922EDH-T1-BE3TR-ND - Tape & Reel (TR) 742-SI1922EDH-T1-BE3CT-ND - Cut Tape (CT) 742-SI1922EDH-T1-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI1922EDH-T1-BE3 |
Description | MOSFET 2N-CH 20V 1.3A SC70-6 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 1.3A (Ta), 1.3A (Tc) 740mW (Ta), 1.25W (Tc) Surface Mount SC-70-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 1.3A (Ta), 1.3A (Tc) | |
Rds On (Max) @ Id, Vgs | 198mOhm @ 1A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.5nC @ 8V | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | 740mW (Ta), 1.25W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,57000 € | 0,57 € |
10 | 0,35100 € | 3,51 € |
100 | 0,22490 € | 22,49 € |
500 | 0,17050 € | 85,25 € |
1.000 | 0,15295 € | 152,95 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,12071 € | 362,13 € |
6.000 | 0,11532 € | 691,92 € |
9.000 | 0,10418 € | 937,62 € |
15.000 | 0,10369 € | 1.555,35 € |
21.000 | 0,10338 € | 2.170,98 € |
30.000 | 0,09967 € | 2.990,10 € |
75.000 | 0,09653 € | 7.239,75 € |
Unit Price without VAT: | 0,57000 € |
---|---|
Unit Price with VAT: | 0,67830 € |