
SI1902DL-T1-E3 | |
|---|---|
DigiKey Part Number | SI1902DL-T1-E3TR-ND - Tape & Reel (TR) SI1902DL-T1-E3CT-ND - Cut Tape (CT) SI1902DL-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI1902DL-T1-E3 |
Description | MOSFET 2N-CH 20V 0.66A SC70-6 |
Customer Reference | |
Detailed Description | Mosfet Array 20V 660mA 270mW Surface Mount SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SI1902DL-T1-E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 660mA | |
Rds On (Max) @ Id, Vgs | 385mOhm @ 660mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.2nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | 270mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |











